This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECS-120-10-36B2-CWY-TR

Extended
Manufacturer
ECS
MFR.Part #
ECS-120-10-36B2-CWY-TR
JLCPCB Part #
C5727139
Package
SMD2520-4P
Description
-30℃~+85℃ 10pF 12MHz 130Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $0.7020
10+ $0.5690
30+ $0.5017
100+ $0.4360
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons