
* Images are for reference only
SXT22418DD48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DD48-37.400M
- JLCPCB Part #
- C5929139
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 18pF 37.4MHz 60Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1183
200+
$0.4467
500+
$0.4322
1000+
$0.4242
Related Products

SXT22418ED48-37.400M
Suntsu Electronics, Inc.
$1.1632

SXT22418DC48-37.400M
Suntsu Electronics, Inc.
$1.1070

SXT22418DD38-37.400M
Suntsu Electronics, Inc.
$1.1167

SXT2247BA17-12.000M
Suntsu Electronics, Inc.
$0.9447

SXT22411AA07-24.576M
Suntsu Electronics, Inc.
$1.9891

C2E-24.000-8-1520-M
AKER
$1.1231
Welcome back, may I help you?