
* Images are for reference only
SXT3248BA27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BA27-20.000M
- JLCPCB Part #
- C7390923
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 20MHz 50Ω 8pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8105
200+
$0.3239
500+
$0.3126
1000+
$0.3078
Related Products

SXT32418BA27-20.000M
Suntsu Electronics, Inc.
$0.6768

SXT3248BA07-20.000M
Suntsu Electronics, Inc.
$0.8057

SXT3248BA27-30.000M
Suntsu Electronics, Inc.
$1.2730

SXT32410FD17-28.63636M
Suntsu Electronics, Inc.
$1.2843

SXT32417CC16-24.576M
Suntsu Electronics, Inc.
$0.8637

SXT32416AA07-30.000M
Suntsu Electronics, Inc.
$0.6478
Welcome back, may I help you?