
* Images are for reference only
SXT22415BB07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415BB07-13.560M
- JLCPCB Part #
- C7379643
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13.56MHz 15pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5657
200+
$0.2266
500+
$0.2186
1000+
$0.2154
Related Products

SXT32415BB07-13.560M
Suntsu Electronics, Inc.
$0.5657

SXT22418BB07-13.560M
Suntsu Electronics, Inc.
$0.5657

SXT22416BB07-13.560M
Suntsu Electronics, Inc.
$0.5657

SXT22410EE38-24.000M
Suntsu Electronics, Inc.
$1.5122

SXT22413DA27-12.288M
Suntsu Electronics, Inc.
$0.8871

SXT22410DA27-24.000M
Suntsu Electronics, Inc.
$1.4223