
* Images are for reference only
SXT22418CA38-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CA38-13.560M
- JLCPCB Part #
- C5928746
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 13.56MHz 18pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5805
200+
$0.2322
500+
$0.2242
1000+
$0.2209
Related Products

SXT22412CA38-13.560M
Suntsu Electronics, Inc.
$1.0835

SXT22411CA38-13.560M
Suntsu Electronics, Inc.
$1.0835

SXT22418AA38-13.560M
Suntsu Electronics, Inc.
$0.5579

SXT22410ED38-24.000M
Suntsu Electronics, Inc.
$1.4672

SXT22419ED48-13.560M
Suntsu Electronics, Inc.
$0.6514

SXT22410DC27-30.000M
Suntsu Electronics, Inc.
$2.2088
Welcome back, may I help you?