
* Images are for reference only
SXT22410BA48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BA48-24.000M
- JLCPCB Part #
- C7098086
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 24MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3368
200+
$0.5335
500+
$0.5158
1000+
$0.5077
Related Products

SXT22412BA48-24.000M
Suntsu Electronics, Inc.
$0.8885

SXT22410BA48-26.000M
Suntsu Electronics, Inc.
$0.6973

SXT22416BA48-24.000M
Suntsu Electronics, Inc.
$1.0042

SXT22418BB07-26.000M
Suntsu Electronics, Inc.
$0.6748

SXT22412EC27-13.560M
Suntsu Electronics, Inc.
$1.1809

SXT22414AA16-13.560M
Suntsu Electronics, Inc.
$1.0411
Welcome back, may I help you?