
* Images are for reference only
SXT32410ED48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410ED48-40.000M
- JLCPCB Part #
- C5934985
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 40MHz 40Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3874
200+
$0.5543
500+
$0.5366
1000+
$0.5269
Related Products

SXT22410ED48-40.000M
Suntsu Electronics, Inc.
$2.3429

SXT32410EE48-40.000M
Suntsu Electronics, Inc.
$1.4035

SXT32410ED48-50.000M
Suntsu Electronics, Inc.
$0.6510

SXT32410EA17-20.000M
Suntsu Electronics, Inc.
$0.8621

SXT3248ED48-20.000M
Suntsu Electronics, Inc.
$0.9346

C3E-14.31818-18-3030-X-R
AKER
$0.4222
Welcome back, may I help you?