
* Images are for reference only
SXT22410DC27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DC27-30.000M
- JLCPCB Part #
- C6314246
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 30MHz 60Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2065
200+
$0.8810
500+
$0.8520
1000+
$0.8375
Related Products

SXT22419DC27-30.000M
Suntsu Electronics, Inc.
$2.7106

SXT22410DC27-40.000M
Suntsu Electronics, Inc.
$2.2065

SXT22410DA27-30.000M
Suntsu Electronics, Inc.
$2.1566

R2520-30.000-8-F-1010-TR-NS1
Raltron
$0.2189

SXT22419BA07-18.432M
Suntsu Electronics, Inc.
$1.1033

SXT22412BB17-19.200M
Suntsu Electronics, Inc.
$1.1999
Welcome back, may I help you?