
* Images are for reference only
SXT22414AA16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414AA16-13.000M
- JLCPCB Part #
- C6253445
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13MHz 14pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9745
200+
$0.3898
500+
$0.3770
1000+
$0.3705
Related Products

SXT22410AA16-13.000M
Suntsu Electronics, Inc.
$0.9745

SXT22411AA16-13.000M
Suntsu Electronics, Inc.
$0.9745

SXT22416AA16-13.000M
Suntsu Electronics, Inc.
$0.8747

SXT22415CB48-16.384M
Suntsu Electronics, Inc.
$1.0825

SXT2247BB38-20.000M
Suntsu Electronics, Inc.
$1.2387

SXT22412FA17-12.000M
Suntsu Electronics, Inc.
$1.2242
Welcome back, may I help you?