
* Images are for reference only
SXT22412FB16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FB16-50.000M
- JLCPCB Part #
- C7335774
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 50MHz 50Ω ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4666
200+
$0.5854
500+
$0.5661
1000+
$0.5564
Related Products

SXT22412DB16-50.000M
Suntsu Electronics, Inc.
$1.3653

SXT22412BB16-50.000M
Suntsu Electronics, Inc.
$1.3090

SXT22412CB16-50.000M
Suntsu Electronics, Inc.
$1.3315

SXT22418FD17-14.7456M
Suntsu Electronics, Inc.
$1.2125

FA-20H 16.0000MB50X-AJ3
Seiko Epson
$0.5918

SXT22410FA16-48.000M
Suntsu Electronics, Inc.
$2.3703