
* Images are for reference only
SXT22417BA27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BA27-22.1184M
- JLCPCB Part #
- C5928455
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 17pF 22.1184MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9433
200+
$0.3764
500+
$0.3634
1000+
$0.3586
Related Products

SXT32417BA27-22.1184M
Suntsu Electronics, Inc.
$0.9384

SXT22417AA27-22.1184M
Suntsu Electronics, Inc.
$0.9223

SXT22411BA27-22.1184M
Suntsu Electronics, Inc.
$1.2146

SXT22421DB27-37.400M
Suntsu Electronics, Inc.
$1.0983

SXT22422CC27-16.384M
Suntsu Electronics, Inc.
$1.1031

SXT22410EA07-32.000M
Suntsu Electronics, Inc.
$0.6719
Welcome back, may I help you?