
* Images are for reference only
SXT2248BA48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248BA48-40.000M
- JLCPCB Part #
- C7383981
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 40MHz 50Ω 8pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0476
200+
$0.4178
500+
$0.4049
1000+
$0.3969
Related Products

SXT2248BA48-48.000M
Suntsu Electronics, Inc.
$1.1825

SXT2248FA48-40.000M
Suntsu Electronics, Inc.
$1.2275

SXT2148BA48-40.000M
Suntsu Electronics, Inc.
$1.5022

SXT22412EE27-30.000M
Suntsu Electronics, Inc.
$0.8339

SA254312F35HAR
CTS Electronic Components
$0.9447

SXT22421DD38-12.288M
Suntsu Electronics, Inc.
$0.9223
Welcome back, may I help you?