
* Images are for reference only
SXT21418FC27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FC27-27.000M
- JLCPCB Part #
- C7097449
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 18pF 27MHz ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6512
200+
$1.0576
500+
$1.0237
1000+
$1.0059
Related Products

SXT21418EC27-27.000M
Suntsu Electronics, Inc.
$2.5140

SXT21418FB27-27.000M
Suntsu Electronics, Inc.
$2.6254

SXT21418FA27-27.000M
Suntsu Electronics, Inc.
$2.5963

SXT21412FE27-16.000M
Suntsu Electronics, Inc.
$0.8881

C1E-30.000-10-3030-R
AKER
$0.6782

SXT2147BA48-38.400M
Suntsu Electronics, Inc.
$1.2982
Welcome back, may I help you?