
* Images are for reference only
SXT22422CC27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422CC27-16.384M
- JLCPCB Part #
- C7383805
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 16.384MHz 22pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1001
200+
$0.4397
500+
$0.4252
1000+
$0.4172
Related Products

SXT22422CC07-16.384M
Suntsu Electronics, Inc.
$1.0872

SXT22422CB27-16.384M
Suntsu Electronics, Inc.
$1.0743

SXT22422CA27-16.384M
Suntsu Electronics, Inc.
$1.0501

SXT22411CB17-13.560M
Suntsu Electronics, Inc.
$1.0904

SXT22420CC16-13.560M
Suntsu Electronics, Inc.
$0.5895

SXT22418CC27-22.1184M
Suntsu Electronics, Inc.
$1.0211
Welcome back, may I help you?