
* Images are for reference only
SXT22413BA38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BA38-32.000M
- JLCPCB Part #
- C5927657
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 13pF 32MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2809
200+
$0.5114
500+
$0.4937
1000+
$0.4856
Related Products

SXT22411BA38-32.000M
Suntsu Electronics, Inc.
$1.1083

SXT22418BA38-32.000M
Suntsu Electronics, Inc.
$1.0389

SXT22413BA38-12.000M
Suntsu Electronics, Inc.
$1.0712

SXT22418DA07-16.384M
Suntsu Electronics, Inc.
$1.1131

SXT22419DD17-19.200M
Suntsu Electronics, Inc.
$1.2680

SXT2248BA27-12.000M
Suntsu Electronics, Inc.
$0.8647
Welcome back, may I help you?