
* Images are for reference only
SXT22419DD17-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DD17-19.200M
- JLCPCB Part #
- C7101647
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 19.2MHz 19pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2665
200+
$0.5060
500+
$0.4899
1000+
$0.4802
Related Products

SXT22419DA17-19.200M
Suntsu Electronics, Inc.
$1.2375

SXT22419ED17-19.200M
Suntsu Electronics, Inc.
$1.3052

SXT32419DD17-19.200M
Suntsu Electronics, Inc.
$1.1634

SXT22417DA17-50.000M
Suntsu Electronics, Inc.
$1.3584

SXT22412FE48-18.432M
Suntsu Electronics, Inc.
$1.7741

SXT22415DC27-22.1184M
Suntsu Electronics, Inc.
$1.0828
Welcome back, may I help you?