
* Images are for reference only
SXT22417EC16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417EC16-50.000M
- JLCPCB Part #
- C7336638
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 17pF 50MHz 50Ω ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4278
200+
$0.5702
500+
$0.5508
1000+
$0.5411
Related Products

SXT22417ED16-50.000M
Suntsu Electronics, Inc.
$1.4391

SXT22417DC16-50.000M
Suntsu Electronics, Inc.
$1.3826

SXT22417EB16-50.000M
Suntsu Electronics, Inc.
$1.4165

SXT22413BA27-13.560M
Suntsu Electronics, Inc.
$1.0612

SXT22418FE38-18.432M
Suntsu Electronics, Inc.
$1.3180

SXT22411DA17-50.000M
Suntsu Electronics, Inc.
$1.3616
Welcome back, may I help you?