
* Images are for reference only
SMH150-LPPE-D09-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH150-LPPE-D09-ST-BK
- JLCPCB Part #
- C5924145
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 18P 1A 1mm 1mm 2 Black Gold Phosphor Bronze Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7553
200+
$1.1002
500+
$1.0631
1000+
$1.0454
Related Products

SMH150-LPPE-D04-ST-BK
Sullins Connector Solutions
$1.2389

SMH150-LPSE-D09-ST-BK
Sullins Connector Solutions
$5.9024

SMH150-LPPE-D03-ST-BK
Sullins Connector Solutions
$0.9437

BC020-04-A-0200-0300-L-D
Global Connector Technology
$1.3744

860-10-042-10-001101
Preci-Dip
$12.5243

BC020-19-A-0200-0300-L-G
Global Connector Technology
$2.7536
Welcome back, may I help you?