
* Images are for reference only
SMH150-LPPE-D03-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH150-LPPE-D03-ST-BK
- JLCPCB Part #
- C6489508
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 6P Black Gold Phosphor Bronze Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9449
200+
$0.3780
500+
$0.3651
1000+
$0.3586
Related Products

SMH150-LPPE-D30-ST-BK
Sullins Connector Solutions
$3.7326

SMH150-LPPE-D08-ST-BK
Sullins Connector Solutions
$2.4405

SMH150-LPPE-D05-ST-BK
Sullins Connector Solutions
$1.5554

BC035-54-A-0380-0300-L-G
Global Connector Technology
$10.3175

B10010120-20PB0514-H10C20
HMTCONN
$0.2032

860-10-005-10-002000
Mill-Max Mfg. Corp.
$14.5927
Welcome back, may I help you?