
* Images are for reference only
BC020-04-A-0200-0300-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC020-04-A-0200-0300-L-D
- JLCPCB Part #
- C5952575
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1 1A 1mm 4P Black Copper alloy Gold Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 149
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3692
149+
$0.5464
447+
$0.5288
1043+
$0.5191
Related Products

BC020-06-A-0200-0300-L-D
Global Connector Technology
$1.5058

BC020-08-A-0200-0300-L-G
Global Connector Technology
$2.6934

BC020-07-A-0200-0300-L-G
Global Connector Technology
$1.7806

BC035-18-A-0380-0300-L-G
Global Connector Technology
$1.9767

A100UP-ZS03P
BXCONN
$0.0807

SMH100-LPPE-S09-ST-BK
Sullins Connector Solutions
$1.3740