This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMH150-LPSE-D09-ST-BK

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SMH150-LPSE-D09-ST-BK
JLCPCB Part #
C6296718
Package
Plugin,P=1mm
Description
-40℃~+125℃ 18P 1A 1mm 1mm 2 Black Gold Phosphor Bronze Through Hole Plugin,P=1mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8958
200+ $2.3526
500+ $2.2736
1000+ $2.2349
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons