
* Images are for reference only
SXT2148FB38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FB38-25.000M
- JLCPCB Part #
- C5921404
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 25MHz 8pF ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6107
200+
$0.6427
500+
$0.6219
1000+
$0.6106
Related Products

SXT21418FB38-25.000M
Suntsu Electronics, Inc.
$2.3575

SXT2148FC38-25.000M
Suntsu Electronics, Inc.
$1.6267

SXT2148FD38-25.000M
Suntsu Electronics, Inc.
$1.7725

SXT21410ED07-27.120M
Suntsu Electronics, Inc.
$1.2148

XRCGB40M000F1S1LR0
Murata Electronics
$0.2009

SXT21413BB16-48.000M
Suntsu Electronics, Inc.
$1.3206
Welcome back, may I help you?