
* Images are for reference only
SXT21418FB38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FB38-25.000M
- JLCPCB Part #
- C5770673
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 18pF 25MHz ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3694
200+
$0.9456
500+
$0.9149
1000+
$0.8988
Related Products

SXT21418DB38-25.000M
Suntsu Electronics, Inc.
$2.1939

SXT21418FA38-25.000M
Suntsu Electronics, Inc.
$2.3501

SXT21418EB38-25.000M
Suntsu Electronics, Inc.
$2.2728

SXT21412DA48-26.000M
Suntsu Electronics, Inc.
$1.5753

SXT21420ED27-18.432M
Suntsu Electronics, Inc.
$1.4094

SXT21420BA27-16.000M
Suntsu Electronics, Inc.
$1.3772
Welcome back, may I help you?