
* Images are for reference only
SXT21420CA38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420CA38-50.000M
- JLCPCB Part #
- C7378728
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 20pF 50MHz 60Ω ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4721
200+
$0.5882
500+
$0.5689
1000+
$0.5593
Related Products

SXT21420CA48-50.000M
Suntsu Electronics, Inc.
$1.4737

SXT21420EA38-50.000M
Suntsu Electronics, Inc.
$1.5605

SXT21420DA38-50.000M
Suntsu Electronics, Inc.
$1.5090

SXT21410FD27-20.000M
Suntsu Electronics, Inc.
$1.4046

SXT2148CB07-24.000M
Suntsu Electronics, Inc.
$1.2182

402F1601XIKR
CTS Electronic Components
$0.9964