
* Images are for reference only
SXT21420BA16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420BA16-40.000M
- JLCPCB Part #
- C5920452
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 20pF 40MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3939
200+
$0.9550
500+
$0.9244
1000+
$0.9082
Related Products

SXT21420AA16-40.000M
Suntsu Electronics, Inc.
$2.2020

SXT21420BA17-40.000M
Suntsu Electronics, Inc.
$2.4262

SXT21410BA16-40.000M
Suntsu Electronics, Inc.
$2.4230

SXT21412FD07-27.000M
Suntsu Electronics, Inc.
$1.7955

SXT21412EC27-25.000M
Suntsu Electronics, Inc.
$1.4099

SXT21411BA48-37.400M
Suntsu Electronics, Inc.
$0.7905
Welcome back, may I help you?