
* Images are for reference only
SXT21412EC27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EC27-25.000M
- JLCPCB Part #
- C7376145
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 12pF 25MHz ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4117
200+
$0.5637
500+
$0.5443
1000+
$0.5363
Related Products

SXT21412EA27-25.000M
Suntsu Electronics, Inc.
$1.3810

SXT21418EC27-25.000M
Suntsu Electronics, Inc.
$2.2951

SXT21412ED27-25.000M
Suntsu Electronics, Inc.
$1.4262

SXT21415DB27-37.400M
Suntsu Electronics, Inc.
$1.1936

SXT2148CC17-24.000M
Suntsu Electronics, Inc.
$1.2389

SXT21416ED38-50.000M
Suntsu Electronics, Inc.
$1.6055
Welcome back, may I help you?