
* Images are for reference only
SXT22410DD17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DD17-32.000M
- JLCPCB Part #
- C7098389
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 32MHz 60Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1270
200+
$0.4499
500+
$0.4354
1000+
$0.4273
Related Products

SXT22410DD17-12.000M
Suntsu Electronics, Inc.
$0.8965

SXT22410ED17-32.000M
Suntsu Electronics, Inc.
$1.1286

SXT22410DD17-30.000M
Suntsu Electronics, Inc.
$2.2298

SXT22412CB16-26.000M
Suntsu Electronics, Inc.
$1.0803

SXT22412CC17-27.000M
Suntsu Electronics, Inc.
$1.0964

SXT22412DC07-27.120M
Suntsu Electronics, Inc.
$1.1609
Welcome back, may I help you?