
* Images are for reference only
SXT11410DA48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11410DA48-32.000M
- JLCPCB Part #
- C5913991
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 100Ω 10pF 32MHz ±20ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9584
200+
$0.3834
500+
$0.3705
1000+
$0.3641
Related Products

SXT11410DC48-32.000M
Suntsu Electronics, Inc.
$0.9633

SXT11410DD48-32.000M
Suntsu Electronics, Inc.
$0.9584

SXT11410DA38-32.000M
Suntsu Electronics, Inc.
$0.9633

SXT11410CC48-27.000M
Suntsu Electronics, Inc.
$0.5606

SXT11412EE38-40.000M
Suntsu Electronics, Inc.
$0.9633

SXT1148DB27-27.120M
Suntsu Electronics, Inc.
$0.9633
Welcome back, may I help you?