
* Images are for reference only
SXT32412DD07-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DD07-52.000M
- JLCPCB Part #
- C7387015
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 35Ω 52MHz ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0192
200+
$0.4071
500+
$0.3941
1000+
$0.3861
Related Products

SXT32412DA07-52.000M
Suntsu Electronics, Inc.
$0.9885

SXT32417DD07-52.000M
Suntsu Electronics, Inc.
$1.0192

SXT32412DD27-52.000M
Suntsu Electronics, Inc.
$1.0240

SXT32417CA17-19.200M
Suntsu Electronics, Inc.
$1.1064

ECS-240-18-33-AGM-TR
ECS
$0.7382

SXT32410EB16-44.000M
Suntsu Electronics, Inc.
$2.1336
Welcome back, may I help you?