
* Images are for reference only
SXT3247BA27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247BA27-22.1184M
- JLCPCB Part #
- C6272155
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 22.1184MHz 50Ω 7pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2146
200+
$0.4846
500+
$0.4684
1000+
$0.4603
Related Products

SXT3247BA17-22.1184M
Suntsu Electronics, Inc.
$1.2114

SXT3247BB27-22.1184M
Suntsu Electronics, Inc.
$1.2259

SXT32417BA27-22.1184M
Suntsu Electronics, Inc.
$0.9384

FL2500286
Diodes Incorporated
$0.6703

SXT32417AA27-30.000M
Suntsu Electronics, Inc.
$0.6671

SXT3249CC17-13.000M
Suntsu Electronics, Inc.
$1.0289
Welcome back, may I help you?