
* Images are for reference only
SXTHM217BA174-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM217BA174-16.000M
- JLCPCB Part #
- C6711456
- Package
- HC-49S-SMD
- Description
- -10℃~+70℃ 16MHz 17pF 50Ω ±30ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6684
200+
$0.2674
500+
$0.2577
1000+
$0.2545
Related Products

SXTHM217BA074-16.000M
Suntsu Electronics, Inc.
$0.6539

SXTHM217BA174-26.000M
Suntsu Electronics, Inc.
$0.6620

SXTHM217BA274-16.000M
Suntsu Electronics, Inc.
$0.6749

SXTHM218ED074-27.000M
Suntsu Electronics, Inc.
$0.7264

GF2500017
Diodes Incorporated
$0.6829

ATS20BSM-1E
CTS Electronic Components
$0.5557
Welcome back, may I help you?