* Images are for reference only
SCE120XA2CTB
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE120XA2CTB
- JLCPCB Part #
- C5905463
- Package
- -
- Description
- 95dB Active (driven circuit included) Externally Driven 2kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE120XA2CTB for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE120XA2CTB technical specifications, attributes, and parameters.
SCE120XA2CTB symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE120XA2CTB datasheets or manufacturer documentation.
Datasheet: SCE120XA2CTB Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SCE120SA3SR4B
Mallory Sonalert Products Inc
$240.5835
-
MSE14MCM1S
Mallory Sonalert Products Inc
$62.904
-
SBT5DHCMPPC
Mallory Sonalert Products Inc
$128.2965
-
SC628ADPR
Mallory Sonalert Products Inc
$81.8805
-
SBT12MMDPC
Mallory Sonalert Products Inc
$81.081
-
SBT5TLHCTPC
Mallory Sonalert Products Inc
$119.781