
* Images are for reference only
SCE048MD3DT7B
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE048MD3DT7B
- JLCPCB Part #
- C5905433
- Package
- -
- Description
- -40℃~+85℃ 2.9kHz 28V~48V 38.39mm 42.85mm 75dB 7PPS Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$155.8976
200+
$62.2039
500+
$60.1254
1000+
$59.0982
Related Products

SCE048SD3DT7B
Mallory Sonalert Products Inc
$155.8976

SCE028MD3DT7B
Mallory Sonalert Products Inc
$155.8976

SCE048MD3DT8B
Mallory Sonalert Products Inc
$155.8976

ZA028SDMP1
Mallory Sonalert Products Inc
$84.1755

SCE048LD2VC4S
Mallory Sonalert Products Inc
$102.2171

SC616NJ
Mallory Sonalert Products Inc
$89.3098