
* Images are for reference only
SBT5LM0PC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBT5LM0PC
- JLCPCB Part #
- C5904988
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 14mm 2.075kHz 3.3V~5V 44.5mm 85dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.8731
200+
$21.8961
500+
$21.1629
1000+
$20.8020
Related Products

SBT5LM1PC
Mallory Sonalert Products Inc
$36.9344

SBT5LMMTPC
Mallory Sonalert Products Inc
$37.5451

SBT5LMMXPC
Mallory Sonalert Products Inc
$50.2067

SBS12CMHFPPC
Mallory Sonalert Products Inc
$136.4084

SBT5PHCSPPC
Mallory Sonalert Products Inc
$137.8166

SBS12EMHMPPC
Mallory Sonalert Products Inc
$136.4084
Welcome back, may I help you?