
SCE028SD3ED5B
- Manufacturer
- MFR.Part #
- SCE028SD3ED5B
- JLCPCB Part #
- C5746360
- Package
- -
- Description
- -40℃~+85℃ 16V~28V 2.9kHz 38.39mm 42.85mm 5PPS 65dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | - | |
| Sound Pressure Level(SPL) | 65dB | |
| Operating Temperature | -40℃~+85℃ | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 16V~28V | |
| Continuous Operating Time | 5PPS | |
| Frequency | 2.9kHz | |
| Height | 38.39mm | |
| Diameter(φD) | 42.85mm |

* Images are for reference only
SCE028SD3ED5B
Extended- Manufacturer
- MFR.Part #
- SCE028SD3ED5B
- JLCPCB Part #
- C5746360
- Package
- -
- Description
- -40℃~+85℃ 16V~28V 2.9kHz 38.39mm 42.85mm 5PPS 65dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SCE028SD3ED5B
Extended- Manufacturer
- MFR.Part #
- SCE028SD3ED5B
- JLCPCB Part #
- C5746360
- Package
- -
- Description
- -40℃~+85℃ 16V~28V 2.9kHz 38.39mm 42.85mm 5PPS 65dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCE028SD3ED5B Specifications
SCE028SD3ED5B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | - | |
| Sound Pressure Level(SPL) | 65dB | |
| Operating Temperature | -40℃~+85℃ | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 16V~28V | |
| Continuous Operating Time | 5PPS | |
| Frequency | 2.9kHz | |
| Height | 38.39mm | |
| Diameter(φD) | 42.85mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCE028SD3ED5B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCE028SD3ED5B Documents
SCE028SD3ED5B datasheets or manufacturer documentation.
Datasheet: SCE028SD3ED5B Datasheet (PDF)
SCE028SD3ED5B Schematic Symbol & PCB Footprint
The SCE028SD3ED5B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.