
* Images are for reference only
FR2GAFC_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- FR2GAFC_R1_00001
- JLCPCB Part #
- C17222949
- Package
- SMAF-C
- Description
- -55℃~+150℃ 1.3V@2A 150ns 1uA@400V 2A 400V SMAF-C Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 120000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3135
200+
$0.1252
500+
$0.1210
1000+
$0.1189
Welcome back, may I help you?