
* Images are for reference only
SM8S16A-AU_R2_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SM8S16A-AU_R2_000A1
- JLCPCB Part #
- C5754633
- Package
- DO-218AB
- Description
- -55℃~+175℃ 16V 17.8V 1uA 254A 26V 6.6kW@10/1000us TVS DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8730
200+
$0.3495
600+
$0.3383
1200+
$0.3318
Related Products

SM6S16A-AU_R2_000A1
PANJIT International
$2.1791

SM8S36A-AU_R2_000A1
PANJIT International
$2.8507

SM5S16A-AU_R2_000A1
PANJIT International
$1.9021

TLD5S22AH
Taiwan Semiconductor
$3.3242

SM5S11A-TP
MCC(Micro Commercial Components)
$1.1355

SM8S22CA
SMC(Sangdest Microelectronicstronic (Nanjing))
$2.3563
Welcome back, may I help you?