
* Images are for reference only
RP106K171D5-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP106K171D5-TR
- JLCPCB Part #
- C5889954
- Package
- DFN1212-6
- Description
- -40℃~+85℃@(Ta) 1 1.7V 3.6V 30uVrms 310mV@(400mA) 400mA 48uA 60dB@(10kHz) Fixed Over Current Protection、Soft Start、Enable Positive DFN1212-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0941
200+
$0.4367
500+
$0.4222
1000+
$0.4158
Related Products

RP106K071D5-TR
Nisshinbo Micro Devices Inc.
$1.0941

RP106K101D5-TR
Nisshinbo Micro Devices Inc.
$0.5366

RP102K121D5-TR
Nisshinbo Micro Devices Inc.
$1.0941

RP105K151B-TR
Nisshinbo Micro Devices Inc.
$1.2746

RP200K371D-TR
Nisshinbo Micro Devices Inc.
$1.2375

RP152L004B-TR
Nisshinbo Micro Devices Inc.
$1.0587
Welcome back, may I help you?