RP152L004B-TR
Extended
* Images are for reference only

RP152L004B-TR

Attributes
Value
MFR.Part #
RP152L004B-TR
JLCPCB Part #
C7059790
Package
DFN1212-6
Description
-40℃~+85℃ 2 5.25V Positive DFN1212-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackageDFN1212-6
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
Operating Temperature-40℃~+85℃
standby current40uA
Noise60uVrms
Output TypeFixed
Voltage - Supply5.25V
Output Current150mA
FeaturesShort Circuit Protection、Enable control、Power supply timing control
Output ConfigurationPositive
Voltage Dropout270mV@(150mA)、390mV@(150mA)
Output Voltage1.2V、1.8V
Number of Outputs2