This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP115L111D-E2

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP115L111D-E2
JLCPCB Part #
C5890062
Package
DFN1216-8
Description
-40℃~+85℃@(Ta) 1 1.15V 110uA 350mV@(1000mA) 5.25V 80dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DFN1216-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3030
200+ $0.5209
500+ $0.5033
1000+ $0.4953
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons