* Images are for reference only
SCH250PR
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCH250PR
- JLCPCB Part #
- C5885698
- Package
- -
- Description
- 80dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCH250PR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCH250PR technical specifications, attributes, and parameters.
SCH250PR symbol, PCB footprint from the free EasyEDA PCB design tool.
SCH250PR datasheets or manufacturer documentation.
Datasheet: SCH250PR Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SCE048LD2VC3F
Mallory Sonalert Products Inc
$95.2335
-
SCE028LA3DP3S
Mallory Sonalert Products Inc
$204.1155
-
PK-16N04P-06AQ
Mallory Sonalert Products Inc
$17.6145
-
SCE028LA3SD5B
Mallory Sonalert Products Inc
$204.1155
-
SBT12VLMMPPC
Mallory Sonalert Products Inc
$102.621
-
ZA016MDMT1
Mallory Sonalert Products Inc
$117.636