
* Images are for reference only
RP109L171B5-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP109L171B5-TR
- JLCPCB Part #
- C5864746
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 1.7V 150mA 5.25V 50uA 540mV@(150mA) 75dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6057
200+
$0.2423
500+
$0.2342
1000+
$0.2310
Related Products

RP109L191B-TR
Nisshinbo Micro Devices Inc.
$0.6057

RP109L161B-TR
Nisshinbo Micro Devices Inc.
$0.6057

RP109L111B-TR
Nisshinbo Micro Devices Inc.
$0.6057

RP109L171D-TR
Nisshinbo Micro Devices Inc.
$0.2948

RP109L281B-TR
Nisshinbo Micro Devices Inc.
$0.6057

RP114K251B-TR
Nisshinbo Micro Devices Inc.
$1.0579
Welcome back, may I help you?