
* Images are for reference only
RP100K271D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP100K271D-TR
- JLCPCB Part #
- C5889902
- Package
- DFN1612-4
- Description
- -40℃~+85℃@(Ta) 1 18uA 2.7V 200mA 300mV@(150mA) 30uVrms 5.25V 75dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN1612-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6768
200+
$0.2714
500+
$0.2617
1000+
$0.2568
Related Products

RP110K271D-TR
Nisshinbo Micro Devices Inc.
$0.6412

RP100K211D-TR
Nisshinbo Micro Devices Inc.
$0.6768

RP102K271D-TR
Nisshinbo Micro Devices Inc.
$0.5379

RP101K131D-TR
Nisshinbo Micro Devices Inc.
$1.2049

RP101K261D-TR
Nisshinbo Micro Devices Inc.
$1.2049

RP100K291B-TR
Nisshinbo Micro Devices Inc.
$0.6768
Welcome back, may I help you?