This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1276S001A-E2-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R1276S001A-E2-FE
JLCPCB Part #
C3190975
Package
HSOP-18
Description
-40℃~+105℃@(TA) 1 1MHz 3.15V~6V 3.6V~30V 3A Adjustable Buck Buck Built-in Yes HSOP-18 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0329
200+ $0.3997
500+ $0.3868
1000+ $0.3787
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons