
* Images are for reference only
RP102K181D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP102K181D-TR
- JLCPCB Part #
- C3752118
- Package
- DFN1820-6
- Description
- -40℃~+85℃@(Ta) 1 1.8V 280mV@(300mA) 300mA 30uVrms 5.25V 50uA 80dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN1820-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3572
200+
$0.1383
500+
$0.1335
1000+
$0.1310
Related Products

RP102K151D-TR
Nisshinbo Micro Devices Inc.
$0.5372

RP100K181D-TR
Nisshinbo Micro Devices Inc.
$0.3290

RP122K181D-TR
Nisshinbo Micro Devices Inc.
$0.1133

RP132K151F-TR
Nisshinbo Micro Devices Inc.
$1.0599

RP131K401D-TR
Nisshinbo Micro Devices Inc.
$0.8824

RP131K251D-TR
Nisshinbo Micro Devices Inc.
$0.8824
Welcome back, may I help you?