
* Images are for reference only
R1510S008B-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1510S008B-E2-FE
- JLCPCB Part #
- C5841818
- Package
- HSOP-8-E
- Description
- -40℃~+105℃@(Ta) 1 110uA 3.2V@(300mA) 3.3V 300mA 36V Fixed Over Current Protection、Thermal Shutdown Positive HSOP-8-E Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7598
200+
$0.3033
500+
$0.2936
1000+
$0.2888
Related Products

R1510S006B-E2-FE
Nisshinbo Micro Devices Inc.
$0.7453

R1510S008A-E2-FE
Nisshinbo Micro Devices Inc.
$0.7598

R1510S009B-E2-FE
Nisshinbo Micro Devices Inc.
$0.7598

R1510S010A-E2-FE
Nisshinbo Micro Devices Inc.
$0.7598

R1510S005C-E2-FE
Nisshinbo Micro Devices Inc.
$0.7598

R1540S001B-E2-KE
Nisshinbo Micro Devices Inc.
$1.1583
Welcome back, may I help you?