This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1510S004B-E2-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R1510S004B-E2-FE
JLCPCB Part #
C3748627
Package
HSOP-8E
Description
-40℃~+105℃@(Ta) 1 12.5uA 1V@(300mA) 300mA 36V 5.6V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive HSOP-8E Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7418
200+ $0.2874
500+ $0.2778
1000+ $0.2730
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons