
* Images are for reference only
R1122N301B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1122N301B-TR-FE
- JLCPCB Part #
- C5841589
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 100uA 150mA 260mV@(100mA) 30uVrms 3V 6V 80dB@(1kHz) Fixed Over Current Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7473
200+
$0.2980
500+
$0.2883
1000+
$0.2835
Related Products

R1122N301A-TR-FE
Nisshinbo Micro Devices Inc.
$0.7473

R1121N301B-TR-FE
Nisshinbo Micro Devices Inc.
$0.7715

R1172N301B-TR-FE
Nisshinbo Micro Devices Inc.
$1.2740

MAX8885EUK30
Analog Devices Inc./Maxim Integrated
$2.3981

RP130N381D-TR-FE
Nisshinbo Micro Devices Inc.
$0.2273

S-13R1A29-M5T1U3
ABLIC
$1.5172
Welcome back, may I help you?