
* Images are for reference only
RP508K221A-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP508K221A-TR
- JLCPCB Part #
- C2473648
- Package
- DFN(PLP)1212-6F
- Description
- -40℃~+85℃@(TA) 1 2.3V~5.5V 600mA 6MHz Buck Buck Built-in Fixed Yes DFN(PLP)1212-6F DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3222
200+
$0.5115
500+
$0.4938
1000+
$0.4858
Related Products

RP508K251A-TR
Nisshinbo Micro Devices Inc.
$1.3222

RP508K261A-TR
Nisshinbo Micro Devices Inc.
$1.3222

RP508K241A-TR
Nisshinbo Micro Devices Inc.
$1.9479

RP508K191B-TR
Nisshinbo Micro Devices Inc.
$0.6450

RP508K321B-TR
Nisshinbo Micro Devices Inc.
$0.6450

RP508K141A-TR
Nisshinbo Micro Devices Inc.
$1.3222