CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MAX8885EUK30
MAX8885EUK30
Extended
* Images are for reference only

MAX8885EUK30

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8885EUK30
JLCPCB Part #
C3747568
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 150mA 165mV@(150mA) 170uVrms 3V 6.5V 60dB@(100Hz) 85uA Fixed Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
Operating Temperature-40℃~+85℃@(Ta)
standby current85uA
Noise170uVrms
Voltage - Supply6.5V
Output TypeFixed
Output Current150mA
FeaturesShort Circuit Protection、Thermal shutdown、Operating status indication、Reverse polarity voltage protection
Output ConfigurationPositive
Output Voltage3V
Voltage Dropout165mV@(150mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MAX8885EUK30
MAX8885EUK30

* Images are for reference only

MAX8885EUK30

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX8885EUK30
JLCPCB Part #
C3747568
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 150mA 165mV@(150mA) 170uVrms 3V 6.5V 60dB@(100Hz) 85uA Fixed Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX8885EUK30

* Images are for reference only

MAX8885EUK30

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX8885EUK30
JLCPCB Part #
C3747568
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 150mA 165mV@(150mA) 170uVrms 3V 6.5V 60dB@(100Hz) 85uA Fixed Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX8885EUK30 Specifications

MAX8885EUK30 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
Operating Temperature-40℃~+85℃@(Ta)
standby current85uA
Noise170uVrms
Voltage - Supply6.5V
Output TypeFixed
Output Current150mA
FeaturesShort Circuit Protection、Thermal shutdown、Operating status indication、Reverse polarity voltage protection
Output ConfigurationPositive
Output Voltage3V
Voltage Dropout165mV@(150mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8885EUK30. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX8885EUK30 Documents

MAX8885EUK30 datasheets or manufacturer documentation.

Datasheet: MAX8885EUK30 Datasheet (PDF)

MAX8885EUK30 Schematic Symbol & PCB Footprint

The MAX8885EUK30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.